13.56 MHz ±30ppm Crystal 12pF 80 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX-13.560MALE-T

DigiKey Part Number
887-1689-2-ND - Tape & Reel (TR)
887-1689-1-ND - Cut Tape (CT)
887-1689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX-13.560MALE-T
Description
CRYSTAL 13.5600MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 12pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
2-SMD (8x4.5)
Frequency Stability
±150ppm
Size / Dimension
0.315" L x 0.177" W (8.00mm x 4.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.059" (1.50mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.57300€5.73
25€0.54160€13.54
50€0.51920€25.96
100€0.49780€49.78
250€0.47072€117.68
500€0.45124€225.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.43257€432.57
2.000€0.41469€829.38
3.000€0.40458€1,213.74
5.000€0.39219€1,960.95
7.000€0.38424€2,689.68
10.000€0.37600€3,760.00
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.79200