
AV-27.000MAHQ-T | |
|---|---|
DigiKey Part Number | 887-AV-27.000MAHQ-TTR-ND - Tape & Reel (TR) 887-AV-27.000MAHQ-TCT-ND - Cut Tape (CT) 887-AV-27.000MAHQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV-27.000MAHQ-T |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.57300 | €5.73 |
| 25 | €0.54160 | €13.54 |
| 50 | €0.51920 | €25.96 |
| 100 | €0.49780 | €49.78 |
| 250 | €0.47072 | €117.68 |
| 500 | €0.45124 | €225.62 |
| 1.000 | €0.43257 | €432.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.40458 | €1,213.74 |
| 6.000 | €0.38786 | €2,327.16 |
| 9.000 | €0.37841 | €3,405.69 |
| 15.000 | €0.36684 | €5,502.60 |
| 21.000 | €0.35942 | €7,547.82 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

