AV-16.000MAHK-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: €0.66000
Datasheet
16 MHz ±30ppm Crystal 20pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV-16.000MAHK-T

DigiKey Part Number
AV-16.000MAHK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AV-16.000MAHK-T
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
120 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
20pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ-16.000MFHI-TTXC CORPORATION0887-AZ-16.000MFHI-TCT-ND€0.66000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.40458€1,213.74
Manufacturers Standard Package
Unit Price without VAT:€0.40458
Unit Price with VAT:€0.48550