Similar
Similar

AC-40.000MDE-T | |
|---|---|
DigiKey Part Number | 887-1633-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC-40.000MDE-T |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7C-40.000MDA-T | TXC CORPORATION | 0 | 7C-40.000MDA-T-ND | €0.91844 | Similar |
| 7C-40.000MDB-T | TXC CORPORATION | 0 | 7C-40.000MDB-T-ND | €0.91844 | Similar |


