Similar

AA-8.000MAMJ-T | |
|---|---|
DigiKey Part Number | AA-8.000MAMJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA-8.000MAMJ-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±100ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA-8.000MAMK-T | TXC CORPORATION | 0 | AA-8.000MAMK-T-ND | €0.45810 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45810 | €458.10 |
| Unit Price without VAT: | €0.45810 |
|---|---|
| Unit Price with VAT: | €0.54972 |


