Similar
Similar
Parametric Equivalent

9C-5.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1514-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C-5.000MAAJ-T |
Description | CRYSTAL 5.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 9C-5.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 5 MHz | Supplier Device Package HC-49S |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP050F33CDT | CTS-Frequency Controls | 0 | LP050F33CDT-ND | €0.23920 | Similar |
| LP050F33CET | CTS-Frequency Controls | 0 | LP050F33CET-ND | €0.23920 | Similar |
| ECS-50-18-5PLX-AGN-TR | ECS Inc. | 300 | XC2778CT-ND | €0.37000 | Parametric Equivalent |



