
8WL-30.000MBD-T | |
|---|---|
DigiKey Part Number | 887-8WL-30.000MBD-TTR-ND - Tape & Reel (TR) 887-8WL-30.000MBD-TCT-ND - Cut Tape (CT) 887-8WL-30.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WL-30.000MBD-T |
Description | XTAL OSC XO 30.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €1.13900 | €11.39 |
| 25 | €1.07680 | €26.92 |
| 50 | €1.03220 | €51.61 |
| 100 | €0.98940 | €98.94 |
| 250 | €0.93564 | €233.91 |
| 500 | €0.89696 | €448.48 |
| 1.000 | €0.85989 | €859.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.80431 | €2,412.93 |
| 6.000 | €0.77114 | €4,626.84 |
| 9.000 | €0.75239 | €6,771.51 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

