
8WJ-25.000MDE-T | |
|---|---|
DigiKey Part Number | 887-8WJ-25.000MDE-TTR-ND - Tape & Reel (TR) 887-8WJ-25.000MDE-TCT-ND - Cut Tape (CT) 887-8WJ-25.000MDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-25.000MDE-T |
Description | XTAL OSC XO 25.000MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-25.000MDJ-T | TXC CORPORATION | 500 | 887-8WJ-25.000MDJ-TCT-ND | €1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €1.10300 | €11.03 |
| 25 | €1.04280 | €26.07 |
| 50 | €0.99960 | €49.98 |
| 100 | €0.95830 | €95.83 |
| 250 | €0.90628 | €226.57 |
| 500 | €0.86880 | €434.40 |
| 1.000 | €0.83289 | €832.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.74908 | €2,247.24 |
| 6.000 | €0.71818 | €4,309.08 |
| 9.000 | €0.70072 | €6,306.48 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |

