Parametric Equivalent
Parametric Equivalent

8W-19.200MBE-T | |
|---|---|
DigiKey Part Number | 8W-19.200MBE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8W-19.200MBE-T |
Description | XTAL OSC XO 19.2000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-19.200MBE-T | TXC CORPORATION | 0 | 887-8WJ-19.200MBE-TTR-ND | €0.74908 | Parametric Equivalent |
| 8WJ-19.200MBJ-T | TXC CORPORATION | 0 | 887-8WJ-19.200MBJ-TTR-ND | €0.80431 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.80431 | €2,412.93 |
| Unit Price without VAT: | €0.80431 |
|---|---|
| Unit Price with VAT: | €0.96517 |


