48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7XL-48.000MBD-T

DigiKey Part Number
887-7XL-48.000MBD-TTR-ND - Tape & Reel (TR)
887-7XL-48.000MBD-TCT-ND - Cut Tape (CT)
887-7XL-48.000MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7XL-48.000MBD-T
Description
XTAL OSC XO 48.00MHZ 3.3V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTM325-48.000MBD-TQST204981-QTM325-48.000MBD-TCT-ND€1.17000Parametric Equivalent
In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.36000€1.36
10€1.18400€11.84
25€1.12000€28.00
50€1.07340€53.67
100€1.02900€102.90
250€0.97308€243.27
500€0.93286€466.43
1.000€0.89429€894.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.80431€2,412.93
6.000€0.77114€4,626.84
9.000€0.75239€6,771.51
Manufacturers Standard Package
Unit Price without VAT:€1.36000
Unit Price with VAT:€1.63200