
7V-36.480MAAE-T | |
|---|---|
DigiKey Part Number | 887-7V-36.480MAAE-TTR-ND - Tape & Reel (TR) 887-7V-36.480MAAE-TCT-ND - Cut Tape (CT) 887-7V-36.480MAAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-36.480MAAE-T |
Description | CRYSTAL 36.4800MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36.48 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-36.480MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 36.48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.52200 | €5.22 |
| 25 | €0.49320 | €12.33 |
| 50 | €0.47280 | €23.64 |
| 100 | €0.45330 | €45.33 |
| 250 | €0.42864 | €107.16 |
| 500 | €0.41090 | €205.45 |
| 1.000 | €0.39391 | €393.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.36842 | €1,105.26 |
| 6.000 | €0.35319 | €2,119.14 |
| 9.000 | €0.34459 | €3,101.31 |
| 15.000 | €0.33405 | €5,010.75 |
| 21.000 | €0.32729 | €6,873.09 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

