
7M38872001 | |
|---|---|
DigiKey Part Number | 887-2549-2-ND - Tape & Reel (TR) 887-2549-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7M38872001 |
Description | CRYSTAL 38.8800MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 38.88 MHz ±7ppm Crystal 9pF 4-SMD, No Lead |
Category | Frequency Tolerance ±7ppm |
Mfr | Load Capacitance 9pF |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 38.88 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±18ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.90200 | €9.02 |
| 25 | €0.85280 | €21.32 |
| 50 | €0.81740 | €40.87 |
| 100 | €0.78370 | €78.37 |
| 250 | €0.74108 | €185.27 |
| 500 | €0.71044 | €355.22 |
| 1.000 | €0.68108 | €681.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.60088 | €1,802.64 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |


