Similar
Similar
Similar

7M-38.400MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1138-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-38.400MAAJ-T |
Description | CRYSTAL 38.4000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-38.400MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Z-38.400MAAJ-T | TXC CORPORATION | 0 | 887-1148-2-ND | €0.58008 | Similar |
| 402F38433CDR | CTS-Frequency Controls | 0 | 402F38433CDR-ND | €0.28844 | Similar |
| 402F38433CDT | CTS-Frequency Controls | 0 | 402F38433CDT-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46397 | €1,391.91 |
| Unit Price without VAT: | €0.46397 |
|---|---|
| Unit Price with VAT: | €0.55676 |



