
7M-27.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1911-2-ND - Tape & Reel (TR) 887-1911-1-ND - Cut Tape (CT) 887-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-27.000MAAE-T |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-27.000MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.43500 | €4.35 |
| 25 | €0.41120 | €10.28 |
| 50 | €0.39420 | €19.71 |
| 100 | €0.37790 | €37.79 |
| 250 | €0.35732 | €89.33 |
| 500 | €0.34256 | €171.28 |
| 1.000 | €0.32838 | €328.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30712 | €921.36 |
| 6.000 | €0.29443 | €1,766.58 |
| 9.000 | €0.28725 | €2,585.25 |
| 15.000 | €0.27846 | €4,176.90 |
| 21.000 | €0.27282 | €5,729.22 |
| 30.000 | €0.26697 | €8,009.10 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

