Similar
Similar
Similar

7M-26.000MEIQ-T | |
|---|---|
DigiKey Part Number | 7M-26.000MEIQ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-26.000MEIQ-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-26.000MEIQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11-141-26.000MHZ-T3 | Abracon LLC | 1.560 | 535-13523-1-ND | €0.30000 | Similar |
| ECS-260-8-37-CGN-TR | ECS Inc. | 451 | XC2496CT-ND | €0.42000 | Similar |
| FW2600055Q | Diodes Incorporated | 0 | FW2600055QDITR-ND | €0.39016 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.40458 | €1,213.74 |
| Unit Price without VAT: | €0.40458 |
|---|---|
| Unit Price with VAT: | €0.48550 |




