Similar
Similar
Similar
Parametric Equivalent

7M-26.000MAHK-T | |
|---|---|
DigiKey Part Number | 7M-26.000MAHK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-26.000MAHK-T |
Description | CRYSTAL 26.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-26.000MAHK-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-26.000MAHI-T | TXC CORPORATION | 0 | 7M-26.000MAHI-T-ND | €0.31949 | Similar |
| 7M-26.000MAHJ-T | TXC CORPORATION | 0 | 7M-26.000MAHJ-T-ND | €0.31949 | Similar |
| 8Y-26.000MAHJ-T | TXC CORPORATION | 0 | 8Y-26.000MAHJ-T-ND | €0.46397 | Similar |
| XF26M00000S420 | NextGen Components | 600.000 | 3372-XF26M00000S420TR-ND | €0.16131 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31949 | €958.47 |
| Unit Price without VAT: | €0.31949 |
|---|---|
| Unit Price with VAT: | €0.38339 |




