Parametric Equivalent

7M-16.384MAHE-T | |
|---|---|
DigiKey Part Number | 7M-16.384MAHE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-16.384MAHE-T |
Description | CRYSTAL 16.3840MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.3840MD30X-W | EPSON | 0 | FA-23816.3840MD30X-W-ND | €0.68500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46397 | €1,391.91 |
| Unit Price without VAT: | €0.46397 |
|---|---|
| Unit Price with VAT: | €0.55676 |


