Similar

7C-44.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1394-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7C-44.000MBA-T |
Description | XTAL OSC XO 44.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 44 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7C-44.000MBB-T | TXC CORPORATION | 0 | 887-1210-2-ND | €1.03416 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.14828 | €1,148.28 |
| Unit Price without VAT: | €1.14828 |
|---|---|
| Unit Price with VAT: | €1.37794 |


