
2000-80 | |
|---|---|
DigiKey Part Number | 438-1071-ND |
Manufacturer | |
Manufacturer Product Number | 2000-80 |
Description | PLUGBOARD HARD METRIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Hard Metric Pad Per Hole (Round) 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Hard Metric | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | - | |
Board Thickness | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.37000 | €71.37 |
| 10 | €71.20300 | €712.03 |
| Unit Price without VAT: | €71.37000 |
|---|---|
| Unit Price with VAT: | €85.64400 |

