Image for 4601-052 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4601-052

DigiKey Part Number
4601-052-ND
Manufacturer
Manufacturer Product Number
4601-052
Description
CAP FEEDTHRU 1.4UF 70V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1.4 µF Feed Through Capacitor 70V 15 A Axial, Bushing - 2 Solder Eyelets
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
70V
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Current
15 A
Series
Insertion Loss
70dB @ 1GHz
Packaging
Bulk
Temperature Coefficient
X7W
Part Status
Active
Package / Case
Axial, Bushing - 2 Solder Eyelets
Type
Feed Through
Size / Dimension
0.385" Dia x 0.487" L (9.78mm x 12.37mm)
Capacitance
1.4 µF
Thread Size
1/4"-28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€45.97210€4,597.21
Unit Price without VAT:€45.97210
Unit Price with VAT:€55.16652