
E125N50X4 | |
|---|---|
DigiKey Part Number | 4244-E125N50X4-ND |
Manufacturer | |
Manufacturer Product Number | E125N50X4 |
Description | RES SMD 50 OHM 2% 125W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 125W Chip Resistor RF, High Frequency Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features RF, High Frequency |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Size / Dimension 0.250" L x 0.250" W (6.35mm x 6.35mm) |
Resistance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.60000 | €7.60 |
| 10 | €6.59200 | €65.92 |
| 25 | €6.24200 | €156.05 |
| 100 | €5.76210 | €576.21 |
| 250 | €5.47472 | €1,368.68 |
| 500 | €5.27190 | €2,635.95 |
| 1.000 | €5.08085 | €5,080.85 |
| Unit Price without VAT: | €7.60000 |
|---|---|
| Unit Price with VAT: | €9.12000 |

