RF Directional Coupler Cellular 3.1GHz ~ 5.1GHz 30dB 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4C40L1-30G

DigiKey Part Number
1173-X4C40L1-30GTR-ND - Tape & Reel (TR)
1173-X4C40L1-30GCT-ND - Cut Tape (CT)
1173-X4C40L1-30GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X4C40L1-30G
Description
IC 5G DIRECTIONAL COUPLER 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 3.1GHz ~ 5.1GHz 30dB 0603 (1608 Metric), 6 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Dual Band, Dual Path
Frequency
3.1GHz ~ 5.1GHz
Coupling Factor
30dB
Applications
Cellular
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.60440€2,417.60
8.000€0.58159€4,652.72
12.000€0.56886€6,826.32
Manufacturers Standard Package
Unit Price without VAT:€0.60440
Unit Price with VAT:€0.72528