
X4C40L1-05G | |
|---|---|
DigiKey Part Number | 1173-X4C40L1-05GTR-ND - Tape & Reel (TR) 1173-X4C40L1-05GCT-ND - Cut Tape (CT) 1173-X4C40L1-05GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C40L1-05G |
Description | IC 5G DIRECTIONAL COUPLER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 3.1GHz ~ 5.1GHz 5 ± 0.6dB 3W 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.1GHz ~ 5.1GHz | |
Coupling Factor | 5 ± 0.6dB | |
Applications | Cellular | |
Insertion Loss | 0.5dB | |
Power - Max | 3W | |
Isolation | 23dB | |
Return Loss | 20dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Supplier Device Package | 0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.80900 | €8.09 |
| 25 | €0.76320 | €19.08 |
| 100 | €0.69980 | €69.98 |
| 250 | €0.66168 | €165.42 |
| 500 | €0.63468 | €317.34 |
| 1.000 | €0.60923 | €609.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.41985 | €1,679.40 |
| 8.000 | €0.40721 | €3,257.68 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

