
X4C40L1-04G | |
|---|---|
DigiKey Part Number | 1173-X4C40L1-04GTR-ND - Tape & Reel (TR) 1173-X4C40L1-04GCT-ND - Cut Tape (CT) 1173-X4C40L1-04GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C40L1-04G |
Description | 0603 4DB DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 3.1GHz ~ 5GHz 4.2 ± 0.5dB 3W 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Dual Band, Dual Path | |
Frequency | 3.1GHz ~ 5GHz | |
Coupling Factor | 4.2 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | 0.4dB | |
Power - Max | 3W | |
Isolation | 20dB | |
Return Loss | 20dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Supplier Device Package | 0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.80900 | €8.09 |
| 25 | €0.76320 | €19.08 |
| 100 | €0.69980 | €69.98 |
| 250 | €0.66168 | €165.42 |
| 500 | €0.63468 | €317.34 |
| 1.000 | €0.60923 | €609.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.56259 | €2,250.36 |
| 8.000 | €0.54126 | €4,330.08 |
| 12.000 | €0.52935 | €6,352.20 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

