22 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULW5-22RJT075

DigiKey Part Number
985-ULW5-22RJT075TR-ND - Tape & Reel (TR)
985-ULW5-22RJT075CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ULW5-22RJT075
Description
RES 22 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ULW5-22RJT075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.283" Dia x 0.650" L (7.20mm x 16.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.384
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.90000€0.90
10€0.58600€5.86
25€0.50040€12.51
50€0.44740€22.37
100€0.40220€40.22
250€0.35260€88.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.30567€229.25
1.500€0.28171€422.56
2.250€0.26940€606.15
3.750€0.25548€958.05
5.250€0.24718€1,297.70
7.500€0.23907€1,793.03
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.08000