
PSAW12I-10-B1 | |
|---|---|
DigiKey Part Number | 3989-PSAW12I-10-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAW12I-10-B1 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer TT Electronics/Power Partners Inc. | Power (Watts) 10 W |
Series | No Load Power Consumption 100mW |
Packaging Box | Applications Household Appliances, ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 60°C |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 2.32" L x 1.61" W x 1.04" H (59.0mm x 40.9mm x 26.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cULus, EAC, GS, KC, PSE, UKCA, UL |
Voltage - Output 5V | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.96000 | €8.96 |
| 5 | €8.23400 | €41.17 |
| 10 | €7.94200 | €79.42 |
| 25 | €7.57240 | €189.31 |
| 50 | €7.30360 | €365.18 |
| 100 | €7.04450 | €704.45 |
| Unit Price without VAT: | €8.96000 |
|---|---|
| Unit Price with VAT: | €10.75200 |








