
OPV314F | |
|---|---|
DigiKey Part Number | OPV314F-ND |
Manufacturer | |
Manufacturer Product Number | OPV314F |
Description | LASER DIODE 850NM 0.5MW PNL FC |
Customer Reference | |
Detailed Description | Laser Diode 850nm 0.5mW 2.2V 7mA Panel Mount, FC Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Voltage - Input | 2.2V | |
Current Rating (Amps) | 7mA | |
Power (Watts) | 0.5mW | |
Package / Case | Panel Mount, FC Connector |


