
OPV314BT | |
|---|---|
DigiKey Part Number | 365-1131-ND |
Manufacturer | |
Manufacturer Product Number | OPV314BT |
Description | LASER DIODE 850NM PANEL MOUNT ST |
Customer Reference | |
Detailed Description | Laser Diode 850nm 2.2V 7mA Panel Mount, ST Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Voltage - Input | 2.2V | |
Current Rating (Amps) | 7mA | |
Power (Watts) | - | |
Package / Case | Panel Mount, ST Connector |


