Fiber Optic Receiver General Purpose 200kbps 4.5V ~ 16V 5 nA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF420

DigiKey Part Number
365-2066-ND
Manufacturer
Manufacturer Product Number
OPF420
Description
FIBER OPTIC RECEIVER 200KBPS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver General Purpose 200kbps 4.5V ~ 16V 5 nA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tray
Part Status
Active
Data Rate
200kbps
Voltage - Supply
4.5V ~ 16V
Power - Minimum Receivable
-
Current - Supply
5 nA
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€10.85000€10.85
100€9.91530€991.53
250€9.55256€2,388.14
500€9.18984€4,594.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.85000
Unit Price with VAT:€13.02000