OPB993P55 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1.312
Unit Price: €5.48000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 44
Unit Price: €5.40000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 402
Unit Price: €5.22000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €5.17220
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 37
Unit Price: €5.13000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €5.15505
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 632
Unit Price: €5.15000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 357
Unit Price: €5.16000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €4.92265
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 400
Unit Price: €5.48000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €4.46650
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €5.13000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 449
Unit Price: €5.10000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €4.48375
Datasheet
Image for OPB993P55 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB993P55

DigiKey Part Number
OPB993P55-ND
Manufacturer
Manufacturer Product Number
OPB993P55
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Inverted
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes