OPB932W55 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €5.09480
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 94
Unit Price: €5.42000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 330
Unit Price: €5.17000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 259
Unit Price: €5.54000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 515
Unit Price: €5.15000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €5.05000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €4.58700
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 477
Unit Price: €5.10000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 353
Unit Price: €4.82000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 512
Unit Price: €5.10000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 180
Unit Price: €5.38000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.061
Unit Price: €5.10000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €4.46650
Datasheet
Image for OPB932W55 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB932W55

DigiKey Part Number
OPB932W55-ND
Manufacturer
Manufacturer Product Number
OPB932W55
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Totem Pole, Inverted
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes