OPB930W51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 245
Unit Price: €5.48000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 2.955
Unit Price: €5.43000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 433
Unit Price: €5.13000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €5.19805
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.800
Unit Price: €5.17000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 43
Unit Price: €4.98000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €5.18945
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 212
Unit Price: €5.13000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 200
Unit Price: €5.34000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 150
Unit Price: €5.54000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.575
Unit Price: €5.14000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 798
Unit Price: €4.97000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 196
Unit Price: €5.52000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 181
Unit Price: €5.09000
Datasheet
Image for OPB930W51 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB930W51

DigiKey Part Number
OPB930W51-ND
Manufacturer
Manufacturer Product Number
OPB930W51
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Totem Pole, Buffer
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes