Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB912W55Z

DigiKey Part Number
365-1774-ND
Manufacturer
Manufacturer Product Number
OPB912W55Z
Description
SENSOR OPTICAL 9.53MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.375" (9.53mm)
Sensing Method
Through-Beam
Output Configuration
Totem Pole, Inverted
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.90000€5.90
100€5.49920€549.92
250€5.29272€1,323.18
500€5.09476€2,547.38
1.000€5.08830€5,088.30
Manufacturers Standard Package
Unit Price without VAT:€5.90000
Unit Price with VAT:€7.08000