
OPB493T11Z | |
|---|---|
DigiKey Part Number | 365-2027-ND |
Manufacturer | |
Manufacturer Product Number | OPB493T11Z |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB493T11Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Inverted | |
Mounting Type | Chassis Mount | |
Current - Supply | 7.5 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 50ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.29000 | €4.29 |
| 100 | €3.99450 | €399.45 |
| 250 | €3.85004 | €962.51 |
| 500 | €3.70558 | €1,852.79 |
| 1.000 | €3.68644 | €3,686.44 |
| Unit Price without VAT: | €4.29000 |
|---|---|
| Unit Price with VAT: | €5.14800 |


