OPB480N11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 774
Unit Price: €2.86000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 370
Unit Price: €2.78000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €4.15675
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 236
Unit Price: €4.44000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 622
Unit Price: €4.35000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 667
Unit Price: €4.35000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB480N11

DigiKey Part Number
OPB480N11-ND
Manufacturer
Manufacturer Product Number
OPB480N11
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Pull-Up Resistor, Buffer
Mounting Type
Chassis Mount
Current - Supply
7.5 mA
Voltage - Supply
4.5V ~ 16V
Response Time
50ns
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes