OPB463P11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 594
Unit Price: €2.87000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 356
Unit Price: €2.76000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: €2.37740
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 130
Unit Price: €4.41000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB463P11

DigiKey Part Number
OPB463P11-ND
Manufacturer
Manufacturer Product Number
OPB463P11
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Inverted
Mounting Type
Through Hole
Current - Supply
7.5 mA
Voltage - Supply
4.5V ~ 16V
Response Time
50ns
Operating Temperature
-40°C ~ 85°C
Package / Case
PCB Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes