Similar
Similar

628A103 | |
|---|---|
DigiKey Part Number | 987-1054-ND |
Manufacturer | |
Manufacturer Product Number | 628A103 |
Description | RES ARRAY 8 RES 10K OHM 16SOIC |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 320mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 628A103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/IRC | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 320mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.445" L x 0.220" W (11.30mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) | |
Base Product Number |



