
PS45L-N02AR1MEG | |
|---|---|
DigiKey Part Number | PS45L-N02AR1MEG-ND |
Manufacturer | |
Manufacturer Product Number | PS45L-N02AR1MEG |
Description | SLIDE POT 1M OHM 0.125W TOP 45MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | €1.06442 | €4,151.24 |
| Unit Price without VAT: | €1.06442 |
|---|---|
| Unit Price with VAT: | €1.27730 |

