93PR20LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: €2.73380
Datasheet
Image for 93PR20LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93PR20LF

DigiKey Part Number
93PR20LF-ND
Manufacturer
Manufacturer Product Number
93PR20LF
Description
TRIMMER 20 OHM 1W PC PIN TOP ADJ
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
93PR20LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
20 Ohms
Power (Watts)
1W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.500" Dia (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
550€1.95618€1,075.90
Unit Price without VAT:€1.95618
Unit Price with VAT:€2.34742