
68WR500KLF | |
|---|---|
DigiKey Part Number | 987-1516-ND |
Manufacturer | |
Manufacturer Product Number | 68WR500KLF |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68WR500KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.42900 | €14.29 |
| 25 | €1.32720 | €33.18 |
| 50 | €1.25500 | €62.75 |
| 100 | €1.18670 | €118.67 |
| 300 | €1.08510 | €325.53 |
| 500 | €1.04070 | €520.35 |
| 1.000 | €0.98321 | €983.21 |
| 5.000 | €0.86122 | €4,306.10 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |

