200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68WR200KLF

DigiKey Part Number
987-1514-ND
Manufacturer
Manufacturer Product Number
68WR200KLF
Description
TRIMMER 200K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
68WR200KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Box
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1.71000€1.71
10€1.42900€14.29
25€1.32720€33.18
50€1.25500€62.75
100€1.18670€118.67
300€1.08510€325.53
500€1.04070€520.35
1.000€0.98321€983.21
5.000€0.86122€4,306.10
Manufacturers Standard Package
Unit Price without VAT:€1.71000
Unit Price with VAT:€2.05200