
TZ3245C | |
|---|---|
DigiKey Part Number | 4606-TZ3245CTR-ND - Tape & Reel (TR) 4606-TZ3245CCT-ND - Cut Tape (CT) 4606-TZ3245CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3245C |
Description | CRYSTAL 25MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.36000 | €2.36 |
| 10 | €2.05000 | €20.50 |
| 25 | €1.93840 | €48.46 |
| 50 | €1.85840 | €92.92 |
| 100 | €1.78150 | €178.15 |
| 250 | €1.68480 | €421.20 |
| 500 | €1.63844 | €819.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.44860 | €4,345.80 |
| 6.000 | €1.38898 | €8,333.88 |
| Unit Price without VAT: | €2.36000 |
|---|---|
| Unit Price with VAT: | €2.83200 |

