
TE0149A | |
|---|---|
DigiKey Part Number | 4606-TE0149ATR-ND - Tape & Reel (TR) 4606-TE0149ACT-ND - Cut Tape (CT) 4606-TE0149ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE0149A |
Description | SAW DIPLEXER, SM1511-10PAD, 1176 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.166GHz ~ 1.186GHz / 1.559GHz ~ 1.611GHz 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.166GHz ~ 1.186GHz / 1.559GHz ~ 1.611GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / 35.00dB | |
High Band Attenuation (min / max dB) | 35.00dB / 42.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.49900 | €14.99 |
| 25 | €1.38240 | €34.56 |
| 50 | €1.30040 | €65.02 |
| 100 | €1.22320 | €122.32 |
| 250 | €1.12816 | €282.04 |
| 500 | €1.06122 | €530.61 |
| 1.000 | €0.99825 | €998.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.90594 | €2,717.82 |
| 6.000 | €0.85208 | €5,112.48 |
| 9.000 | €0.82203 | €7,398.27 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |


