
TA2674A | |
|---|---|
DigiKey Part Number | 4606-TA2674ATR-ND - Tape & Reel (TR) 4606-TA2674ACT-ND - Cut Tape (CT) 4606-TA2674ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2674A |
Description | FILTER SAW 808MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 808MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.4dB 4MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 808MHz | |
Bandwidth | 4MHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.41000 | €15.41 |
| 10 | €12.57900 | €125.79 |
| 25 | €11.60160 | €290.04 |
| 50 | €10.91320 | €545.66 |
| 100 | €10.74440 | €1,074.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €8.77812 | €8,778.12 |
| Unit Price without VAT: | €15.41000 |
|---|---|
| Unit Price with VAT: | €18.49200 |

