
TA1661A | |
|---|---|
DigiKey Part Number | 4606-TA1661ATR-ND - Tape & Reel (TR) 4606-TA1661ACT-ND - Cut Tape (CT) 4606-TA1661ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1661A |
Description | FILTER SAW 1.583GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.583GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.8dB 46.79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.583GHz | |
Bandwidth | 46.79MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.23000 | €12.23 |
| 10 | €9.97600 | €99.76 |
| 25 | €9.20120 | €230.03 |
| 50 | €8.65520 | €432.76 |
| 100 | €8.29620 | €829.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €6.77795 | €20,333.85 |
| Unit Price without VAT: | €12.23000 |
|---|---|
| Unit Price with VAT: | €14.67600 |

