
N252-024-6A-SH | |
|---|---|
DigiKey Part Number | 95-N252-024-6A-SH-ND |
Manufacturer | |
Manufacturer Product Number | N252-024-6A-SH |
Description | 24-PORT CAT6A SHIELDED PATCH PAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €224.14000 | €224.14 |
| 10 | €202.95900 | €2,029.59 |
| Unit Price without VAT: | €224.14000 |
|---|---|
| Unit Price with VAT: | €268.96800 |





