B005-DPUA4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B005-DPUA4

DigiKey Part Number
95-B005-DPUA4-ND
Manufacturer
Manufacturer Product Number
B005-DPUA4
Description
4-PORT DISPLAYPORT/USB KVM SWITC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard KVM
Number of Ports
4
Peripherals
Audio, Display Port Monitor, HDMI Monitor, USB Keyboard, USB Mouse
Mounting Type
Desktop
Includes
Display Port
Requires
-
Size
9.57" L x 2.95" W x 1.02" H (243.1mm x 74.9mm x 25.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€261.63000€261.63
10€240.24900€2,402.49
Manufacturers Standard Package
Unit Price without VAT:€261.63000
Unit Price with VAT:€313.95600