
B003-HC2-DOCK1 | |
|---|---|
DigiKey Part Number | 95-B003-HC2-DOCK1-ND |
Manufacturer | |
Manufacturer Product Number | B003-HC2-DOCK1 |
Description | 2-PORT USB-C KVM DOCK - 4K HDMI, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | HDMI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | USB Cable | |
Requires | - | |
Size | 5.63" L x 4.69" W x 0.96" H (143.0mm x 119.1mm x 24.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €155.03000 | €155.03 |
| 10 | €137.53300 | €1,375.33 |
| 25 | €131.13760 | €3,278.44 |
| 50 | €128.41220 | €6,420.61 |
| Unit Price without VAT: | €155.03000 |
|---|---|
| Unit Price with VAT: | €186.03600 |





