
PS325-NIST | |
|---|---|
DigiKey Part Number | 2329-PS325-NIST-ND |
Manufacturer | |
Manufacturer Product Number | PS325-NIST |
Description | PS325 Triple Channel DC Power Su |
Customer Reference | |
Detailed Description | 0 ~ 32V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 5A Output 335W Features Adjustable |
Datasheet | Datasheet |
Category | Display Type LED |
Manufacturer Triplett Test Equipment and Tools | Number of Characters 8 (2) |
Packaging Retail Package | Size / Dimension 12.500" L x 8.900" W x 5.800" H (317.50mm x 226.06mm x 147.32mm) |
Part Status Active | Features Adjustable |
Type Bench (AC to DC) | Power (Watts) 335W |
Voltage - Supply 115 ~ 230VAC | Accuracy - Voltmeter; Ammeter 0.1% + 60 mV, 0.3% + 20 mA |
Number of Outputs 1 | Voltage Regulation - Load 0.01% + 3mV |
Voltage - Output 0 ~ 32V, 5V | Current Regulation - Load 0.2% + 3mA |
Current - Output 0 ~ 3A, 5A | Ripple 1mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €598.32000 | €598.32 |
| Unit Price without VAT: | €598.32000 |
|---|---|
| Unit Price with VAT: | €717.98400 |

