BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302-4TP

DigiKey Part Number
4958-302-4TP-ND
Manufacturer
Triplett
Manufacturer Product Number
302-4TP
Description
BNC TWIST ON CONN MALE 10 PK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Twist On
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59PVC, RG-6TFE
Fastening Type
Bayonet Lock
Number of Ports
1
Features
Field Installable
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€14.66000€14.66
10€12.46300€124.63
100€10.59350€1,059.35
Manufacturers Standard Package
Unit Price without VAT:€14.66000
Unit Price with VAT:€17.59200